Parametric Equivalent

24_BNC-50-2-46/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_BNC-50-2-46/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_BNC-50-2-46/133_NE |
Description | 24_BNC-50-2-46/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_BNC-50-2-46/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_BNC-50-2-46/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_BNC-50-2-46/133_NH-ND | kr 153,42130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 271,41000 | kr 271,41 |
| Unit Price without VAT: | kr 271,41000 |
|---|---|
| Unit Price with VAT: | kr 339,26250 |







