Parametric Equivalent

11_QLA-01-2-9/122_NE-1 | |
|---|---|
DigiKey Part Number | 3628-11_QLA-01-2-9/122_NE-1-ND |
Manufacturer | |
Manufacturer Product Number | 11_QLA-01-2-9/122_NE-1 |
Description | 11_QLA-01-2-9/122_NE-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QLA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_QLA-01-2-9/122_NE-1 Models |
Category | Frequency - Max 1.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 10000 |
Cable Group RD-316 | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_QLA-01-2-9/122_NH | Huber+Suhner, Inc. | 0 | 3628-11_QLA-01-2-9/122_NH-ND | kr 165,22300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 231,05200 | kr 2 310,52 |
| Unit Price without VAT: | kr 231,05200 |
|---|---|
| Unit Price with VAT: | kr 288,81500 |


