Digital Switch Latch, Dual Open Collector Hall Effect SOT-89B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF526DT

DigiKey Part Number
480-5350-2-ND - Tape & Reel (TR)
480-5350-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VF526DT
Description
MAG SWITCH LATCH DUAL SOT89B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Dual Open Collector Hall Effect SOT-89B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 24V
Mfr
Current - Supply (Max)
14mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output (Max)
10mA
Part Status
Active
Output Type
Open Collector
Function
Latch, Dual
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-89B
Sensing Range
20mT Trip, -6mT Release
Package / Case
TO-243AA, Variant
Test Condition
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 57,57000kr 57,57
5kr 51,60000kr 258,00
10kr 49,41100kr 494,11
25kr 46,79800kr 1 169,95
50kr 45,01700kr 2 250,85
100kr 43,38760kr 4 338,76
500kr 40,11828kr 20 059,14
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 35,54839kr 355 483,90
Unit Price without VAT:kr 57,57000
Unit Price with VAT:kr 71,96250