Digital Switch Special Purpose Open Collector Hall Effect Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNDH-H3C-G04

DigiKey Part Number
480-6877-ND
Manufacturer
Manufacturer Product Number
SNDH-H3C-G04
Description
MAGNETIC SWITCH SPEC PURP MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Hall Effect Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
14mA
Mfr
Current - Output (Max)
30mA
Series
Output Type
Open Collector
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Flange Mount
Function
Special Purpose
Supplier Device Package
Module
Technology
Package / Case
Module
Voltage - Supply
6.5V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 948,44000kr 948,44
5kr 879,55800kr 4 397,79
10kr 853,94000kr 8 539,40
25kr 823,32320kr 20 583,08
50kr 802,39300kr 40 119,65
100kr 783,19720kr 78 319,72
Manufacturers Standard Package
Unit Price without VAT:kr 948,44000
Unit Price with VAT:kr 1 185,55000