
LSU2B | |
|---|---|
DigiKey Part Number | LSU2B-ND |
Manufacturer | |
Manufacturer Product Number | LSU2B |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 46gfm |
Circuit DPDT (DB/DM) | Pretravel 5° |
Switch Function On-Mom | Differential Travel 4° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 70° |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 132,37000 | kr 6 132,37 |
| Unit Price without VAT: | kr 6 132,37000 |
|---|---|
| Unit Price with VAT: | kr 7 665,46250 |

