Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSD7L

DigiKey Part Number
480-5017-ND
Manufacturer
Manufacturer Product Number
LSD7L
Description
SWITCH SNAP ACTION DPDT 10A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LSD7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
1814gf
Release Force
-
Operating Position
-
Pretravel
0.071" (1.8mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-12°C ~ 93°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6 964,03000kr 6 964,03
10kr 6 905,78500kr 69 057,85
Manufacturers Standard Package
Unit Price without VAT:kr 6 964,03000
Unit Price with VAT:kr 8 705,03750