
LSA3K3 | |
|---|---|
DigiKey Part Number | LSA3K3-ND |
Manufacturer | |
Manufacturer Product Number | LSA3K3 |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 46gfm |
Part Status Obsolete | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 5° |
Switch Function On-Mom | Overtravel 60° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -12°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSP3K3 | Honeywell Sensing and Productivity Solutions | 6 | LSP3K3-ND | kr 4 708,89000 | Similar |

