
HIH-4020-001 | |
|---|---|
DigiKey Part Number | 480-4960-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4020-001 |
Description | SENS HUMIDITY 5V ANLG 3.5% 3SIP |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
Datasheet | Datasheet |
Category | Output 3.268V @ 75.3%RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% RH |
Series | Response Time 5 s |
Packaging Bulk | Voltage - Supply 4V ~ 5.8V |
Part Status Obsolete | Mounting Type Through Hole |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT40I-HD1B-R2 | Sensirion AG | 868 | 1649-SHT40I-HD1B-R2CT-ND | kr 2,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 168,03000 | kr 1 168,03 |
| 5 | kr 1 085,59400 | kr 5 427,97 |
| 10 | kr 1 054,93100 | kr 10 549,31 |
| 25 | kr 1 018,27680 | kr 25 456,92 |
| Unit Price without VAT: | kr 1 168,03000 |
|---|---|
| Unit Price with VAT: | kr 1 460,03750 |

