
HEL-777-A-T-0 | |
|---|---|
DigiKey Part Number | 480-4955-ND |
Manufacturer | |
Manufacturer Product Number | HEL-777-A-T-0 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination PC Pins |
Packaging Bulk | Accuracy ±0.5°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Through Hole |
Resistance Tolerance ±0.2% | Package / Case 2-SIP |
RTD Material Platinum (Pt) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 799,37000 | kr 799,37 |
| 5 | kr 739,97400 | kr 3 699,87 |
| 10 | kr 717,86900 | kr 7 178,69 |
| 25 | kr 691,47240 | kr 17 286,81 |
| 50 | kr 673,42520 | kr 33 671,26 |
| 100 | kr 656,87410 | kr 65 687,41 |
| Unit Price without VAT: | kr 799,37000 |
|---|---|
| Unit Price with VAT: | kr 999,21250 |

