F78BA102-B1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 97
Unit Price: kr 220,78000
Datasheet
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F78BA102-B1

DigiKey Part Number
480-6856-ND
Manufacturer
Manufacturer Product Number
F78BA102-B1
Description
POT 1K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
User Defined
Series
Rotation
360°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
1k
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
High Torque
Size - Body
Round - 0.875" Dia (22.23mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6639S-1-102Bourns Inc.976639S-1-102-NDkr 220,78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
30kr 2 222,10133kr 66 663,04
Unit Price without VAT:kr 2 222,10133
Unit Price with VAT:kr 2 777,62666