
AML26GBF2CA03GR | |
|---|---|
DigiKey Part Number | AML26GBF2CA03GR-ND |
Manufacturer | |
Manufacturer Product Number | AML26GBF2CA03GR |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Actuator Arm, Cap Required - Illuminated |
Mfr | Actuator Marking Varies by Cap |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 2 173,00840 | kr 217 300,84 |
| Unit Price without VAT: | kr 2 173,00840 |
|---|---|
| Unit Price with VAT: | kr 2 716,26050 |

