
BXM4N-1A | |
|---|---|
DigiKey Part Number | 480-6670-ND |
Manufacturer | |
Manufacturer Product Number | BXM4N-1A |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Explosion Proof |
Part Status Active | Operating Force 46gfm |
Circuit DPDT (DB/DM) | Operating Position 15° |
Switch Function Mom-Off-Mom | Pretravel 15° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Differential Travel 7° |
Voltage Rating - AC 120 V | Overtravel 60° |
Voltage Rating - DC 120 V | Operating Temperature -40°C ~ 70°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 684,99000 | kr 9 684,99 |
| Unit Price without VAT: | kr 9 684,99000 |
|---|---|
| Unit Price with VAT: | kr 12 106,23750 |

