Direct

485000M9641 | |
|---|---|
DigiKey Part Number | 485000M9641-ND |
Manufacturer | |
Manufacturer Product Number | 485000M9641 |
Description | POT 10K OHM 2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Honeywell Sensing and Productivity Solutions | Rotation 312° |
Series | Resistive Material Conductive Plastic |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Actuator Type Slotted |
Resistance (Ohms) 10k | Actuator Length 0.875" (22.23mm) |
Tolerance ±10% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 2W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 1.094" Dia (27.79mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P271-DS21BR10K | TT Electronics/BI | 506 | 987-1339-ND | kr 160,20000 | Direct |


