Image for 392550K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392550K

DigiKey Part Number
392550K-ND
Manufacturer
Manufacturer Product Number
392550K
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Conductive Plastic 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
Honeywell Sensing and Productivity Solutions
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.513" Dia (13.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.