
311SM604-H4 | |
|---|---|
DigiKey Part Number | 311SM604-H4-ND |
Manufacturer | |
Manufacturer Product Number | 311SM604-H4 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 7.138gf |
Part Status Active | Operating Position 0.460" (11.7mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.018" (0.45mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 158,35000 | kr 1 583,50 |
| Unit Price without VAT: | kr 158,35000 |
|---|---|
| Unit Price with VAT: | kr 197,93750 |

