
1TP19-2 | |
|---|---|
DigiKey Part Number | 1TP19-2-ND |
Manufacturer | |
Manufacturer Product Number | 1TP19-2 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Clear |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Sealed |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Approval Agency CE, CSA, UKCA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 1 256,93520 | kr 62 846,76 |
| Unit Price without VAT: | kr 1 256,93520 |
|---|---|
| Unit Price with VAT: | kr 1 571,16900 |

