


173-501APC-301 | |
|---|---|
DigiKey Part Number | 173-501APC-301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173-501APC-301 |
Description | THERMISTOR NTC 500OHM 3250K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 500 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | B25/85 3250K |
Series | Operating Temperature -60°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 500 | Base Product Number |

