
11TS95-5 | |
|---|---|
DigiKey Part Number | 480-6928-ND |
Manufacturer | |
Manufacturer Product Number | 11TS95-5 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Actuator Material Nickel Plated |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |

