
SCC4012X152K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC4012X152K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC4012X152K8C2TZCT-ND - Cut Tape (CT) 4587-SCC4012X152K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4012X152K8C2TZ |
Description | CAP CER 1500PF 400VAC X1/Y1 X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings X1, Y1 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,13000 | kr 10,13 |
| 10 | kr 6,54100 | kr 65,41 |
| 50 | kr 5,11260 | kr 255,63 |
| 100 | kr 4,67190 | kr 467,19 |
| 500 | kr 3,92732 | kr 1 963,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,69695 | kr 3 696,95 |
| 2 000 | kr 3,50738 | kr 7 014,76 |
| 3 000 | kr 3,41243 | kr 10 237,29 |
| 5 000 | kr 3,30718 | kr 16 535,90 |
| 7 000 | kr 3,24565 | kr 22 719,55 |
| 10 000 | kr 3,18645 | kr 31 864,50 |
| Unit Price without VAT: | kr 10,13000 |
|---|---|
| Unit Price with VAT: | kr 12,66250 |

