
SCC3906X221K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC3906X221K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC3906X221K8C2TZCT-ND - Cut Tape (CT) 4587-SCC3906X221K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X221K8C2TZ |
Description | CAP CER 220PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings X1, Y1 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 4,68900 | kr 46,89 |
| 50 | kr 3,60180 | kr 180,09 |
| 100 | kr 3,26610 | kr 326,61 |
| 500 | kr 2,70062 | kr 1 350,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,52564 | kr 2 525,64 |
| 2 000 | kr 2,38177 | kr 4 763,54 |
| 3 000 | kr 2,30970 | kr 6 929,10 |
| 5 000 | kr 2,22980 | kr 11 149,00 |
| 7 000 | kr 2,18311 | kr 15 281,77 |
| 10 000 | kr 2,13820 | kr 21 382,00 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

