
SCC3906X221K8C2TS | |
|---|---|
DigiKey Part Number | 4587-SCC3906X221K8C2TSTR-ND - Tape & Reel (TR) 4587-SCC3906X221K8C2TSCT-ND - Cut Tape (CT) 4587-SCC3906X221K8C2TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X221K8C2TS |
Description | CAP CER 220PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings X1, Y1 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,75000 | kr 6,75 |
| 10 | kr 4,23300 | kr 42,33 |
| 50 | kr 3,24240 | kr 162,12 |
| 100 | kr 2,93760 | kr 293,76 |
| 500 | kr 2,42236 | kr 1 211,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,26298 | kr 2 262,98 |
| Unit Price without VAT: | kr 6,75000 |
|---|---|
| Unit Price with VAT: | kr 8,43750 |

