Enclosure Metal, Stainless Steel Gray Hinged Door 8.268" L x 11.811" W (210.00mm x 300.00mm) X 15.748" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR0403021

DigiKey Part Number
1441-ASR0403021-ND
Manufacturer
Manufacturer Product Number
ASR0403021
Description
WALL-MT IP66 1DR SS ENC W PNL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door 8.268" L x 11.811" W (210.00mm x 300.00mm) X 15.748" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.268" L x 11.811" W (210.00mm x 300.00mm)
Height
15.748" (400.00mm)
Area (L x W)
97.7in² (630cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8 679,93000kr 8 679,93
Manufacturers Standard Package
Unit Price without VAT:kr 8 679,93000
Unit Price with VAT:kr 10 849,91250