Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 12.000" W (914.40mm x 304.80mm) X 60.000" (1524.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60H3612SSLP

DigiKey Part Number
1441-A60H3612SSLP-ND
Manufacturer
Manufacturer Product Number
A60H3612SSLP
Description
STAINLESS ENCL. 60.00X36.00X12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 12.000" W (914.40mm x 304.80mm) X 60.000" (1524.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A60H3612SSLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
36.000" L x 12.000" W (914.40mm x 304.80mm)
Height
60.000" (1524.00mm)
Area (L x W)
432in² (2787cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.075" (1.91mm)
Features
-
Ratings
Material Flammability Rating
UL 508A
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 64 765,43000kr 64 765,43
Manufacturers Standard Package
Unit Price without VAT:kr 64 765,43000
Unit Price with VAT:kr 80 956,78750