Direct



U.FL-2LP-088K1T-A-(300) | |
|---|---|
DigiKey Part Number | H125217-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP-088K1T-A-(300) |
Description | COAX CBL U.FL TO U.FL 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LP-088K1T-A-(300) Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Obsolete | Cable Type 1.37mm OD Coaxial Cable |
Style U.FL (UMCC) to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U.FL-2LPHF6-088N1T-A-300 | Hirose Electric Co Ltd | 0 | 26-U.FL-2LPHF6-088N1T-A-300-ND | kr 28,92000 | Direct |


