
SW20-RC2 | |
|---|---|
DigiKey Part Number | 26-SW20-RC2-ND |
Manufacturer | |
Manufacturer Product Number | SW20-RC2 |
Description | DUST CAP FOR SW20 RECEPTACLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For LC and SC Connectors |
EDA/CAD Models | SW20-RC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | LC and SC Connectors | |
Specifications | - | |
Material | Silicon Rubber (SI) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 323,78000 | kr 323,78 |
| Unit Price without VAT: | kr 323,78000 |
|---|---|
| Unit Price with VAT: | kr 404,72500 |

