
PL71-LP-1.5C(41) | |
|---|---|
DigiKey Part Number | PL71-LP-1.5C(41)-ND |
Manufacturer | |
Manufacturer Product Number | PL71-LP-1.5C(41) |
Description | CONN COAX PLUG R/A 75OHM SOLDER |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL71-LP-1.5C(41) Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Last Time Buy | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group 1.5C-2V, 1.5C-QEV.CW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 112,52900 | kr 2 250,58 |
| Unit Price without VAT: | kr 112,52900 |
|---|---|
| Unit Price with VAT: | kr 140,66125 |

