
XG1-78P/Q01-30H(03) | |
|---|---|
DigiKey Part Number | 26-XG1-78P/Q01-30H(03)-ND |
Manufacturer | |
Manufacturer Product Number | XG1-78P/Q01-30H(03) |
Description | CONN PLUG 78POS 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | XG1-78P/Q01-30H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 78 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 0.719" (18.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr 89,58500 | kr 5 016,76 |
| Unit Price without VAT: | kr 89,58500 |
|---|---|
| Unit Price with VAT: | kr 111,98125 |

