Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDF7C-30DP-2.54DSA(95) | |
|---|---|
DigiKey Part Number | 26-MDF7C-30DP-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7C-30DP-2.54DSA(95) |
Description | CONN HDR 30POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 250VAC |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF7-30DP-2.54DSA(95) | Hirose Electric Co Ltd | 0 | 26-MDF7-30DP-2.54DSA(95)-ND | kr 15,15350 | Parametric Equivalent |
| MDF7B-30DP-2.54DSA(95) | Hirose Electric Co Ltd | 0 | 26-MDF7B-30DP-2.54DSA(95)-ND | kr 13,07610 | Parametric Equivalent |
| MDF7P-30DP-2.54DSA(95) | Hirose Electric Co Ltd | 0 | 26-MDF7P-30DP-2.54DSA(95)-ND | kr 15,88880 | Parametric Equivalent |
| MDF7S-30DP-2.54DSA(95) | Hirose Electric Co Ltd | 0 | 26-MDF7S-30DP-2.54DSA(95)-ND | kr 20,66840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 20,81160 | kr 2 081,16 |
| Unit Price without VAT: | kr 20,81160 |
|---|---|
| Unit Price with VAT: | kr 26,01450 |

