6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
KP13C-6S-SF(800)
KP13C-6S-SF(800)

KP13C-6S-SF(800)

DigiKey Part Number
26-KP13C-6S-SF(800)TR-ND - Tape & Reel (TR)
26-KP13C-6S-SF(800)CT-ND - Cut Tape (CT)
26-KP13C-6S-SF(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP13C-6S-SF(800)
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
KP13C-6S-SF(800) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Height Above Board
0.044" (1.12mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Card Type
NANO SIM
Contact Finish Thickness
2.00µin (0.051µm)
Number of Positions
6
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 11,16549kr 22 330,98
4 000kr 10,63300kr 42 532,00
6 000kr 10,33345kr 62 000,70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 17,06000kr 17,06
10kr 14,50600kr 145,06
25kr 13,59720kr 339,93
50kr 12,94560kr 647,28
100kr 12,32710kr 1 232,71
250kr 11,55424kr 2 888,56
500kr 11,00264kr 5 501,32
1 000kr 10,47752kr 10 477,52
Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,70000kr 18,70
10kr 16,23900kr 162,39
25kr 15,54960kr 388,74
50kr 15,20280kr 760,14
100kr 14,51300kr 1 451,30
250kr 13,13032kr 3 282,58
500kr 12,09376kr 6 046,88
1 000kr 10,36612kr 10 366,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 17,06000
Unit Price with VAT:kr 21,32500