
IC1A-40PD-1.27DS(72) | |
|---|---|
DigiKey Part Number | IC1A-40PD-1.27DS(72)-ND |
Manufacturer | |
Manufacturer Product Number | IC1A-40PD-1.27DS(72) |
Description | CONN PC CARD |
Customer Reference | |
Detailed Description | 40 Position Card Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Height Above Board 0.256" (6.50mm) |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Number of Positions 40 | Base Product Number |
Connector Type Connector |

