
HT603/TM21P-88P | |
|---|---|
DigiKey Part Number | 26-HT603/TM21P-88P-ND |
Manufacturer | |
Manufacturer Product Number | HT603/TM21P-88P |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Category | Tool Method Manual |
Manufacturer Hirose Electric Co Ltd | Tool Type Hand Crimper |
Series | For Use With/Related Products Modular - RJ45 (8p8c) |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 403,47000 | kr 8 403,47 |
| Unit Price without VAT: | kr 8 403,47000 |
|---|---|
| Unit Price with VAT: | kr 10 504,33750 |

