


H8BBT-10106-N8 | |
|---|---|
DigiKey Part Number | H8BBT-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10106-N8 |
Description | DUAL END JUMPER 6" 28AWG BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 4,65300 | kr 46,53 |
| 30 | kr 4,30000 | kr 129,00 |
| 50 | kr 4,14920 | kr 207,46 |
| 100 | kr 3,95030 | kr 395,03 |
| 250 | kr 3,70216 | kr 925,54 |
| 500 | kr 3,52534 | kr 1 762,67 |
| 1 000 | kr 3,35694 | kr 3 356,94 |
| 2 500 | kr 3,14667 | kr 7 866,67 |
| 5 000 | kr 2,99652 | kr 14 982,60 |
| Unit Price without VAT: | kr 4,65300 |
|---|---|
| Unit Price with VAT: | kr 5,81625 |

