
H2ABT-10108-S4 | |
|---|---|
DigiKey Part Number | H2ABT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-S4 |
Description | JUMPER-H1502TR/A2015S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,34600 | kr 53,46 |
| 30 | kr 4,84733 | kr 145,42 |
| 50 | kr 4,63280 | kr 231,64 |
| 100 | kr 4,35630 | kr 435,63 |
| 250 | kr 4,01564 | kr 1 003,91 |
| 500 | kr 3,77624 | kr 1 888,12 |
| 1 000 | kr 3,55117 | kr 3 551,17 |
| 2 500 | kr 3,27417 | kr 8 185,42 |
| 5 000 | kr 3,07916 | kr 15 395,80 |
| Unit Price without VAT: | kr 5,34600 |
|---|---|
| Unit Price with VAT: | kr 6,68250 |











