
H2ABT-10104-V4 | |
|---|---|
DigiKey Part Number | H2ABT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-V4 |
Description | JUMPER-H1502TR/A2015V/H1500TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 5,01800 | kr 50,18 |
| 30 | kr 4,54933 | kr 136,48 |
| 50 | kr 4,34800 | kr 217,40 |
| 100 | kr 4,08710 | kr 408,71 |
| 250 | kr 3,76820 | kr 942,05 |
| 500 | kr 3,54342 | kr 1 771,71 |
| 1 000 | kr 3,33221 | kr 3 332,21 |
| 2 500 | kr 3,07230 | kr 7 680,75 |
| 5 000 | kr 2,88932 | kr 14 446,60 |
| Unit Price without VAT: | kr 5,01800 |
|---|---|
| Unit Price with VAT: | kr 6,27250 |











