
H2AAG-10112-S6 | |
|---|---|
DigiKey Part Number | H2AAG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-S6 |
Description | JUMPER-H1503TR/A3049S/H1503TR12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 8,15600 | kr 81,56 |
| 30 | kr 7,39267 | kr 221,78 |
| 50 | kr 7,06500 | kr 353,25 |
| 100 | kr 6,64340 | kr 664,34 |
| 250 | kr 6,12452 | kr 1 531,13 |
| 500 | kr 5,75942 | kr 2 879,71 |
| 1 000 | kr 5,41620 | kr 5 416,20 |
| 2 500 | kr 4,99384 | kr 12 484,60 |
| 5 000 | kr 4,76660 | kr 23 833,00 |
| Unit Price without VAT: | kr 8,15600 |
|---|---|
| Unit Price with VAT: | kr 10,19500 |











