

H/MS08A22-22S-DT12D(73) | |
|---|---|
DigiKey Part Number | H123638-ND |
Manufacturer | |
Manufacturer Product Number | H/MS08A22-22S-DT12D(73) |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS08A22-22S-DT12D(73) Models |
Category | Shell Finish Black Chromate |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Ground |
Number of Positions 4 (3 + PE) | Shielding |
Shell Size - Insert 22-22 | Cable Opening 0.512" ~ 0.626" (13.00mm ~ 15.90mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Chromate |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Aluminum Alloy | Base Product Number |

