Image for GT5-2/1S-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-2/1S-R

DigiKey Part Number
GT5-2/1S-R-ND
Manufacturer
Manufacturer Product Number
GT5-2/1S-R
Description
CONN RETAINER FOR GT5 HOUSINGS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For GT5 Housings, 3 Positions
Datasheet
 Datasheet
EDA/CAD Models
GT5-2/1S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Retainer
For Use With/Related Products
GT5 Housings, 3 Positions
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 3,16480kr 316,48
Manufacturers Standard Package
Unit Price without VAT:kr 3,16480
Unit Price with VAT:kr 3,95600