
GT13-30/F4-5SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13-30/F4-5SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-30/F4-5SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-30/F4-5SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Wire Gauge 30 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,03000 | kr 8,03 |
| 10 | kr 6,56900 | kr 65,69 |
| 100 | kr 5,35250 | kr 535,25 |
| 500 | kr 4,64020 | kr 2 320,10 |
| 1 000 | kr 4,36358 | kr 4 363,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | kr 5,29824 | kr 11 656,13 |
| 4 400 | kr 5,04543 | kr 22 199,89 |
| 6 600 | kr 4,90322 | kr 32 361,25 |
| 11 000 | kr 4,72978 | kr 52 027,58 |
| 15 400 | kr 4,61897 | kr 71 132,14 |
| Unit Price without VAT: | kr 8,03000 |
|---|---|
| Unit Price with VAT: | kr 10,03750 |

