
FX6-50P-0.8SV2(89) | |
|---|---|
DigiKey Part Number | FX6-50P-0.8SV2(89)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6-50P-0.8SV2(89) |
Description | CONN HDR |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 7mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.276" (7.01mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 23,92168 | kr 23 921,68 |
| Unit Price without VAT: | kr 23,92168 |
|---|---|
| Unit Price with VAT: | kr 29,90210 |

