52 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2B-52PA-1.27DSAL(71)

DigiKey Part Number
H123362-ND
Manufacturer
Manufacturer Product Number
FX2B-52PA-1.27DSAL(71)
Description
CONN HDR 52POS 1.27MM
Customer Reference
Detailed Description
52 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2B-52PA-1.27DSAL(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Plug
Base Product Number
Number of Positions
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.11.2026
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 49,63000kr 49,63
10kr 42,16700kr 421,67
25kr 39,52120kr 988,03
60kr 37,15383kr 2 229,23
120kr 35,37942kr 4 245,53
300kr 33,16460kr 9 949,38
540kr 31,81800kr 17 181,72
1 020kr 30,42294kr 31 031,40
2 520kr 28,54419kr 71 931,36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 49,63000
Unit Price with VAT:kr 62,03750