
FH28K-74S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28K-74S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-74S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-74S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-74S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 41.58MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-74S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 74 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,81000 | kr 24,81 |
| 10 | kr 20,23500 | kr 202,35 |
| 25 | kr 18,65120 | kr 466,28 |
| 50 | kr 17,53820 | kr 876,91 |
| 100 | kr 16,49270 | kr 1 649,27 |
| 250 | kr 15,20564 | kr 3 801,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 20,24708 | kr 10 123,54 |
| 1 000 | kr 19,28112 | kr 19 281,12 |
| 1 500 | kr 18,73775 | kr 28 106,62 |
| 2 500 | kr 18,07502 | kr 45 187,55 |
| 3 500 | kr 17,65143 | kr 61 780,01 |
| 5 000 | kr 17,21332 | kr 86 066,60 |
| Unit Price without VAT: | kr 24,81000 |
|---|---|
| Unit Price with VAT: | kr 31,01250 |

