
EX80-54S-SH(76) | |
|---|---|
DigiKey Part Number | 26-EX80-54S-SH(76)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EX80-54S-SH(76) |
Description | CONN RCPT SMD VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Height Above Board 0.142" (3.60mm) |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 61,25614 | kr 30 628,07 |
| Unit Price without VAT: | kr 61,25614 |
|---|---|
| Unit Price with VAT: | kr 76,57018 |

