Similar

DF33R-3S-3.3C | |
|---|---|
DigiKey Part Number | DF33R-3S-3.3C-ND |
Manufacturer | |
Manufacturer Product Number | DF33R-3S-3.3C |
Description | CONN RCPT HSG 3POS 3.30MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Pitch 0.130" (3.30mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF33C-3S-3.3C | Hirose Electric Co Ltd | 62 | H122487-ND | kr 2,28000 | Similar |


