


DF11CZ-26DP-2V(27) | |
|---|---|
DigiKey Part Number | H124557TR-ND - Tape & Reel (TR) H124557CT-ND - Cut Tape (CT) H124557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-26DP-2V(27) |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-26DP-2V(27) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -30°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 15,13230 | kr 7 566,15 |
| 1 000 | kr 14,41030 | kr 14 410,30 |
| 1 500 | kr 14,00402 | kr 21 006,03 |
| 2 500 | kr 13,50868 | kr 33 771,70 |
| 3 500 | kr 13,19205 | kr 46 172,18 |
| 5 000 | kr 12,86463 | kr 64 323,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,80000 | kr 19,80 |
| 10 | kr 16,78700 | kr 167,87 |
| 100 | kr 14,26670 | kr 1 426,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,16000 | kr 20,16 |
| 10 | kr 17,54400 | kr 175,44 |
| 100 | kr 15,67350 | kr 1 567,35 |
| Unit Price without VAT: | kr 19,80000 |
|---|---|
| Unit Price with VAT: | kr 24,75000 |

