AT-430 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr 1 796,10100

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr 2 585,26000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 1 318,29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 966,50000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr 3 922,20000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: kr 1 100,98000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr 5 907,21000
Datasheet
RF Attenuators 30dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-430

DigiKey Part Number
AT-430-ND
Manufacturer
Manufacturer Product Number
AT-430
Description
RF ATTENUATOR 30DB 50OHM NTYPE
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
30dB
Frequency Range
0 Hz ~ 13 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes