50 Position Rectangular Receptacle Connector IDC Galvanized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3E-50D-2R(30)

DigiKey Part Number
A3E-50D-2R(30)-ND
Manufacturer
Manufacturer Product Number
A3E-50D-2R(30)
Description
CONN RCPT 50POS IDC GALVANIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Galvanized
EDA/CAD Models
A3E-50D-2R(30) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Friction Lock
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Galvanized
Number of Positions
50
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 63,68000kr 63,68
30kr 50,09800kr 1 502,94
120kr 45,42850kr 5 451,42
510kr 41,02104kr 20 920,73
1 020kr 39,06484kr 39 846,14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 63,68000
Unit Price with VAT:kr 79,60000