Similar

A3D-28DA-2DSE | |
|---|---|
DigiKey Part Number | H1887-ND |
Manufacturer | |
Manufacturer Product Number | A3D-28DA-2DSE |
Description | CONN RCPT 28POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tube | Contact Length - Post 0.050" (1.27mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.1mm, 6mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM-114-01-S-D | Samtec Inc. | 23 | SMM-114-01-S-D-ND | kr 59,76000 | Similar |




