Standard, Releasable Black 2.13" (54.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13285B

DigiKey Part Number
3720-13285B-ND
Manufacturer
Manufacturer Product Number
13285B
Description
CBL TIE RELEASABL BLK 50LB 7.87"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.13" (54.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Heyco Products Corporation
Length - Actual
0.656' (200.00mm, 7.87")
Series
Mounting Type
Blind Hole Mounting
Packaging
Box
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Black
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.13" (54.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 650
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 6,57000kr 6,57
5kr 5,45600kr 27,28
10kr 5,08200kr 50,82
25kr 4,63800kr 115,95
50kr 4,34620kr 217,31
100kr 4,08620kr 408,62
250kr 3,78500kr 946,25
500kr 3,58502kr 1 792,51
1 000kr 3,40629kr 3 406,29
Manufacturers Standard Package
Unit Price without VAT:kr 6,57000
Unit Price with VAT:kr 8,21250