Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 0.591" (15.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97510

DigiKey Part Number
4862-97510-ND
Manufacturer
Manufacturer Product Number
97510
Description
CONDUIT TYPE SPR-EDU-AS PG13.5 L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 0.591" (15.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted - Braided
Diameter - Inside
0.591" (15.00mm)
Diameter - Outside
0.748" (19.00mm)
Material
Steel, Galvanized
Color
Silver
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
220°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 6 448,30000kr 6 448,30
2kr 5 930,74500kr 11 861,49
3kr 5 647,50333kr 16 942,51
5kr 5 541,88200kr 27 709,41
Manufacturers Standard Package
Unit Price without VAT:kr 6 448,30000
Unit Price with VAT:kr 8 060,37500