
181-00187 | |
|---|---|
DigiKey Part Number | 181-00187-ND |
Manufacturer | |
Manufacturer Product Number | 181-00187 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 6.00' (1.83m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |



